INA202AIDGKR | |
---|---|
DigiKey Part Number | 296-21333-2-ND - Tape & Reel (TR) 296-21333-1-ND - Cut Tape (CT) 296-21333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA202AIDGKR |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA202AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.56700 | ¥265.67 |
25 | ¥25.11240 | ¥627.81 |
100 | ¥21.76360 | ¥2,176.36 |
250 | ¥20.64784 | ¥5,161.96 |
500 | ¥18.52722 | ¥9,263.61 |
1,000 | ¥15.62536 | ¥15,625.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.84411 | ¥37,110.28 |
5,000 | ¥14.28607 | ¥71,430.35 |