ZR40401F25TA | ||
---|---|---|
DigiKey Part Number | ZR40401F25TR-ND - Tape & Reel (TR) ZR40401F25CT-ND - Cut Tape (CT) ZR40401F25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZR40401F25TA | |
Description | IC VREF SHUNT 1% SOT23 | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZR40401F25TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 45µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.07480 | ¥151.87 |
100 | ¥4.95680 | ¥495.68 |
250 | ¥4.60412 | ¥1,151.03 |
500 | ¥3.91848 | ¥1,959.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84093 | ¥8,522.79 |
6,000 | ¥2.64501 | ¥15,870.06 |
15,000 | ¥2.54705 | ¥38,205.75 |
30,000 | ¥2.44908 | ¥73,472.40 |