2SC3837KT146P | ||
---|---|---|
DigiKey Part Number | 2SC3837KT146PTR-ND - Tape & Reel (TR) 2SC3837KT146PCT-ND - Cut Tape (CT) 2SC3837KT146PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC3837KT146P | |
Description | RF TRANS NPN 20V 0.05A SMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount SMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC3837KT146P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.80500 | ¥28.05 |
100 | ¥1.68530 | ¥168.53 |
500 | ¥1.56012 | ¥780.06 |
1,000 | ¥1.06086 | ¥1,060.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97664 | ¥2,929.92 |
6,000 | ¥0.93607 | ¥5,616.42 |
9,000 | ¥0.84246 | ¥7,582.14 |
30,000 | ¥0.82998 | ¥24,899.40 |
75,000 | ¥0.78006 | ¥58,504.50 |