74LCX00FT | ||
---|---|---|
DigiKey Part Number | 74LCX00FTTR-ND - Tape & Reel (TR) 74LCX00FTCT-ND - Cut Tape (CT) 74LCX00FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LCX00FT | |
Description | IC GATE NAND 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP | |
EDA/CAD Models | 74LCX00FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.05970 | ¥205.97 |
250 | ¥1.86648 | ¥466.62 |
500 | ¥1.54468 | ¥772.34 |
1,000 | ¥1.15850 | ¥1,158.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06196 | ¥2,654.90 |
5,000 | ¥0.99760 | ¥4,988.00 |
12,500 | ¥0.93324 | ¥11,665.50 |
25,000 | ¥0.85601 | ¥21,400.25 |
62,500 | ¥0.82382 | ¥51,488.75 |