IRF7205TRPBF | ||
---|---|---|
DigiKey Part Number | IRF7205PBFTR-ND - Tape & Reel (TR) IRF7205PBFCT-ND - Cut Tape (CT) IRF7205PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7205TRPBF | |
Description | MOSFET P-CH 30V 4.6A 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 4.6A (Ta) 2.5W (Tc) Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF7205TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.52500 | ¥55.25 |
100 | ¥3.82640 | ¥382.64 |
500 | ¥3.19704 | ¥1,598.52 |
1,000 | ¥2.72091 | ¥2,720.91 |
2,000 | ¥2.42332 | ¥4,846.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.42332 | ¥9,693.28 |
8,000 | ¥2.29578 | ¥18,366.24 |
12,000 | ¥2.12572 | ¥25,508.64 |
28,000 | ¥2.10467 | ¥58,930.76 |