


B530C-13-F | |
|---|---|
DigiKey Part Number | B530C-FDITR-ND - Tape & Reel (TR) B530C-FDICT-ND - Cut Tape (CT) B530C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B530C-13-F |
Description | DIODE SCHOTTKY 30V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B530C-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.10900 | ¥31.09 |
| 100 | ¥2.79920 | ¥279.92 |
| 500 | ¥2.49358 | ¥1,246.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64432 | ¥7,932.96 |
| 6,000 | ¥2.53748 | ¥15,224.88 |










