
TPS259827ONRGER | |
|---|---|
DigiKey Part Number | 296-53591-2-ND - Tape & Reel (TR) 296-53591-1-ND - Cut Tape (CT) 296-53591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259827ONRGER |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±1.5% | Base Product Number |
Voltage - Input 2.7V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.27000 | ¥35.27 |
| 10 | ¥26.60800 | ¥266.08 |
| 25 | ¥24.44480 | ¥611.12 |
| 100 | ¥22.06790 | ¥2,206.79 |
| 250 | ¥20.93460 | ¥5,233.65 |
| 500 | ¥20.79334 | ¥10,396.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.99546 | ¥56,986.38 |









