2SC4725TLP | ||
---|---|---|
DigiKey Part Number | 2SC4725TLPTR-ND - Tape & Reel (TR) 2SC4725TLPCT-ND - Cut Tape (CT) 2SC4725TLPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4725TLP | |
Description | RF TRANS NPN 20V 0.05A EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 20V 50mA 1.5GHz 150mW Surface Mount EMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4725TLP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24200 | ¥224.20 |
500 | ¥1.75056 | ¥875.28 |
1,000 | ¥1.42284 | ¥1,422.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27190 | ¥3,815.70 |
6,000 | ¥1.20724 | ¥7,243.44 |
9,000 | ¥1.12100 | ¥10,089.00 |
30,000 | ¥1.09513 | ¥32,853.90 |
75,000 | ¥1.06722 | ¥80,041.50 |