2SC4082T106P | ||
---|---|---|
DigiKey Part Number | 2SC4082T106PTR-ND - Tape & Reel (TR) 2SC4082T106PCT-ND - Cut Tape (CT) 2SC4082T106PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4082T106P | |
Description | RF TRANS NPN 20V 0.05A UMT3 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4082T106P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41860 | ¥141.86 |
500 | ¥1.25718 | ¥628.59 |
1,000 | ¥0.97839 | ¥978.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87566 | ¥2,626.98 |
6,000 | ¥0.85610 | ¥5,136.60 |
9,000 | ¥0.75825 | ¥6,824.25 |
30,000 | ¥0.74847 | ¥22,454.10 |
75,000 | ¥0.63595 | ¥47,696.25 |