RT9048AGQW | ||
---|---|---|
DigiKey Part Number | 1028-RT9048AGQWTR-ND - Tape & Reel (TR) 1028-RT9048AGQWCT-ND - Cut Tape (CT) 1028-RT9048AGQWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9048AGQW | |
Description | IC LDO 1.5A LOW DROPOUT WDFN-8 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WDFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.6V | |
Voltage - Output (Min/Fixed) | 0.65V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40300 | ¥64.03 |
25 | ¥6.01600 | ¥150.40 |
100 | ¥4.90840 | ¥490.84 |
250 | ¥4.55948 | ¥1,139.87 |
500 | ¥3.88040 | ¥1,940.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.10434 | ¥4,656.51 |
3,000 | ¥2.81329 | ¥8,439.87 |
7,500 | ¥2.61926 | ¥19,644.45 |
10,500 | ¥2.52226 | ¥26,483.73 |