PSMN059-150Y,115 | ||
---|---|---|
DigiKey Part Number | 1727-4171-2-ND - Tape & Reel (TR) 1727-4171-1-ND - Cut Tape (CT) 1727-4171-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSMN059-150Y,115 | |
Description | MOSFET N-CH 150V 43A LFPAK56 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 43A (Tc) 113W (Tc) Surface Mount LFPAK56, Power-SO8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1529 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.18500 | ¥81.85 |
100 | ¥6.36720 | ¥636.72 |
500 | ¥5.39732 | ¥2,698.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.39665 | ¥6,594.98 |
3,000 | ¥4.13893 | ¥12,416.79 |
7,500 | ¥3.94183 | ¥29,563.72 |
10,500 | ¥3.75990 | ¥39,478.95 |