LT6202HS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT6202HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6202HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6202HS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6202HS5#TRMPBF | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6202HS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 2.6 mV | |
Current - Supply | 2.8mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.98000 | ¥509.80 |
25 | ¥48.61240 | ¥1,215.31 |
100 | ¥42.21000 | ¥4,221.00 |
250 | ¥40.31316 | ¥10,078.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.75588 | ¥18,377.94 |
1,000 | ¥32.01325 | ¥32,013.25 |
2,500 | ¥30.82758 | ¥77,068.95 |