
OPA704NA/3K | |
|---|---|
DigiKey Part Number | 296-49058-2-ND - Tape & Reel (TR) 296-49058-1-ND - Cut Tape (CT) 296-49058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA704NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA704NA/3K Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1800IS5#TRPBF | Analog Devices Inc. | 2,596 | 505-LT1800IS5#TRPBFCT-ND | ¥45.65000 | Similar |
| LT1803CS5#TRMPBF | Analog Devices Inc. | 16,914 | 505-LT1803CS5#TRMPBFCT-ND | ¥41.10000 | Similar |
| LT6202HS5#TRMPBF | Analog Devices Inc. | 543 | 505-LT6202HS5#TRMPBFCT-ND | ¥65.33000 | Similar |
| LT6202HS5#TRPBF | Analog Devices Inc. | 2,953 | 505-LT6202HS5#TRPBFCT-ND | ¥65.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥26.16600 | ¥261.66 |
| 25 | ¥24.05920 | ¥601.48 |
| 100 | ¥21.74100 | ¥2,174.10 |
| 250 | ¥20.63660 | ¥5,159.15 |
| 500 | ¥20.54862 | ¥10,274.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.74626 | ¥56,238.78 |

