
LT1803CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1803CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1803CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1803CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1803CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1803CS5#TRMPBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 88V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 83 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 2.5 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥31.31000 | ¥313.10 |
| 25 | ¥28.84920 | ¥721.23 |
| 100 | ¥26.14810 | ¥2,614.81 |
| 250 | ¥24.92644 | ¥6,231.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.08240 | ¥12,041.20 |
| 1,000 | ¥23.44304 | ¥23,443.04 |
| 1,500 | ¥23.12291 | ¥34,684.36 |
| 2,500 | ¥22.76826 | ¥56,920.65 |
| 3,500 | ¥22.56102 | ¥78,963.57 |








