Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6202HS5#TRPBF

DigiKey Part Number
505-LT6202HS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT6202HS5#TRPBFCT-ND - Cut Tape (CT)
505-LT6202HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6202HS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6202HS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2.6 mV
Mfr
Current - Supply
2.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
25V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
100 MHz
Base Product Number
Current - Input Bias
3.8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,953
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33
10¥50.51300¥505.13
25¥46.80800¥1,170.20
100¥42.73600¥4,273.60
250¥41.62852¥10,407.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.64701¥94,117.53
Manufacturers Standard Package