RT8299ZQW | ||
---|---|---|
DigiKey Part Number | 1028-1158-2-ND - Tape & Reel (TR) 1028-1158-1-ND - Cut Tape (CT) 1028-1158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT8299ZQW | |
Description | IC REG BUCK ADJ 3A 10WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10280 | ¥610.28 |
250 | ¥5.70452 | ¥1,426.13 |
500 | ¥5.04120 | ¥2,520.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.97989 | ¥5,969.84 |
3,000 | ¥3.71457 | ¥11,143.71 |
7,500 | ¥3.52884 | ¥26,466.30 |
10,500 | ¥3.39618 | ¥35,659.89 |