
TPS63061DSCR | |
|---|---|
DigiKey Part Number | 296-30205-2-ND - Tape & Reel (TR) 296-30205-1-ND - Cut Tape (CT) 296-30205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63061DSCR |
Description | IC REG BUCK BOOST 5V 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63061DSCR Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥19.94700 | ¥199.47 |
| 25 | ¥18.28000 | ¥457.00 |
| 100 | ¥16.44650 | ¥1,644.65 |
| 250 | ¥15.57208 | ¥3,893.02 |
| 500 | ¥15.33556 | ¥7,667.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.07542 | ¥42,226.26 |









