Parametric Equivalent

TPS63060DSCT | |
|---|---|
DigiKey Part Number | 296-30178-2-ND - Tape & Reel (TR) 296-30178-1-ND - Cut Tape (CT) 296-30178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63060DSCT |
Description | IC REG BUCK BOOST ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63060DSCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63060DSCR | Texas Instruments | 0 | 296-30204-1-ND | ¥26.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.61100 | ¥236.11 |
| 25 | ¥21.68400 | ¥542.10 |
| 100 | ¥19.56350 | ¥1,956.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥18.55256 | ¥4,638.14 |
| 500 | ¥17.94308 | ¥8,971.54 |
| 750 | ¥17.63781 | ¥13,228.36 |
| 1,250 | ¥17.29964 | ¥21,624.55 |
| 1,750 | ¥17.10198 | ¥29,928.47 |
| 2,500 | ¥16.91184 | ¥42,279.60 |












