
B72660M0200K072 | |
|---|---|
DigiKey Part Number | 495-B72660M0200K072TR-ND - Tape & Reel (TR) 495-B72660M0200K072CT-ND - Cut Tape (CT) 495-B72660M0200K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0200K072 |
Description | VARISTOR 33V 250A 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0200K072 Models |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 1.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 33 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.45480 | ¥136.37 |
| 100 | ¥4.80240 | ¥480.24 |
| 250 | ¥4.49128 | ¥1,122.82 |
| 500 | ¥4.30354 | ¥2,151.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.71852 | ¥3,718.52 |
| 2,000 | ¥3.60456 | ¥7,209.12 |
| 3,000 | ¥3.54744 | ¥10,642.32 |
| 5,000 | ¥3.48423 | ¥17,421.15 |
| 7,000 | ¥3.44725 | ¥24,130.75 |
| 10,000 | ¥3.41172 | ¥34,117.20 |





