TPS63060 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2190

DigiKey Part Number
1528-1208-ND
Manufacturer
Manufacturer Product Number
2190
Description
EVAL BOARD FOR TPS63060
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TPS63060 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
2190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Adafruit Industries LLC
Voltage - Input
3V ~ 12V
Packaging
Bulk
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
2.4MHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS63060
Voltage - Output
5.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.08000¥89.08
Manufacturers Standard Package