
4920 | |
|---|---|
DigiKey Part Number | 1528-4920-ND |
Manufacturer | |
Manufacturer Product Number | 4920 |
Description | EVAL BOARD FOR TPS62827 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPS62827 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 3.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS62827 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.43000 | ¥62.43 |











