
2745 | |
|---|---|
DigiKey Part Number | 1528-1430-ND |
Manufacturer | |
Manufacturer Product Number | 2745 |
Description | EVAL BOARD FOR LM3671 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM3671 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Adafruit Industries LLC | Voltage - Input 3V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3671 |
Voltage - Output 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.32000 | ¥44.32 |













