
LM3671MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-1.8/NOPBTR-ND - Tape & Reel (TR) LM3671MF-1.8/NOPBCT-ND - Cut Tape (CT) LM3671MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3674MF-1.8/NOPB | Texas Instruments | 2,807 | LM3674MF-1.8/NOPBCT-ND | ¥15.63000 | Direct |
| MCP1603T-180I/OS | Microchip Technology | 7,056 | MCP1603T-180I/OSCT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥11.99700 | ¥119.97 |
| 25 | ¥10.91160 | ¥272.79 |
| 100 | ¥9.71920 | ¥971.92 |
| 250 | ¥9.14944 | ¥2,287.36 |
| 500 | ¥8.80638 | ¥4,403.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.52401 | ¥8,524.01 |
| 2,000 | ¥8.29155 | ¥16,583.10 |
| 3,000 | ¥8.17517 | ¥24,525.51 |
| 5,000 | ¥8.04623 | ¥40,231.15 |
| 7,000 | ¥7.97081 | ¥55,795.67 |
| 10,000 | ¥7.89834 | ¥78,983.40 |









