
MCP1603T-180I/OS | |
|---|---|
DigiKey Part Number | MCP1603T-180I/OSTR-ND - Tape & Reel (TR) MCP1603T-180I/OSCT-ND - Cut Tape (CT) MCP1603T-180I/OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1603T-180I/OS |
Description | IC REG BUCK 1.8V 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1603T-180I/OS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 25 | ¥4.05240 | ¥101.31 |
| 100 | ¥4.04900 | ¥404.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.72153 | ¥11,164.59 |



