LM3671 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671TL-1.5EV

DigiKey Part Number
296-52403-ND
Manufacturer
Manufacturer Product Number
LM3671TL-1.5EV
Description
EVAL BOARD FOR LM3671
Customer Reference
Detailed Description
LM3671 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
600mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Obsolete
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM3671
Voltage - Output
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3671TL-1.8EVTexas Instruments6296-52404-ND¥548.36000Similar
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.56000¥482.56
Manufacturers Standard Package