
LM3671MFX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-35177-2-ND - Tape & Reel (TR) 296-35177-1-ND - Cut Tape (CT) 296-35177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MFX-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MFX-1.2/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3674MF-1.2/NOPB | Texas Instruments | 2,071 | LM3674MF-1.2/NOPBCT-ND | ¥15.63000 | Direct |
| LM3674MFX-1.2/NOPB | Texas Instruments | 877 | 296-37576-1-ND | ¥14.41000 | Direct |
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4,464 | 505-ADP2108AUJZ-1.2-R7CT-ND | ¥20.84000 | Similar |
| AP61100Z6-7 | Diodes Incorporated | 122,224 | 31-AP61100Z6-7CT-ND | ¥1.74000 | Similar |
| AP61102Z6-7 | Diodes Incorporated | 77,595 | 31-AP61102Z6-7CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.37000 | ¥93.70 |
| 25 | ¥8.50480 | ¥212.62 |
| 100 | ¥7.55130 | ¥755.13 |
| 250 | ¥7.09700 | ¥1,774.25 |
| 500 | ¥6.82292 | ¥3,411.46 |
| 1,000 | ¥6.75675 | ¥6,756.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.31894 | ¥18,956.82 |
| 6,000 | ¥6.18265 | ¥37,095.90 |
| 9,000 | ¥6.11438 | ¥55,029.42 |






