
LM3671TLX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3671TLX-3.3/NOPBTR-ND - Tape & Reel (TR) LM3671TLX-3.3/NOPBCT-ND - Cut Tape (CT) LM3671TLX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TLX-3.3/NOPB |
Description | IC REG BUCK 3.3V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TLX-3.3/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.65200 | ¥106.52 |
| 25 | ¥9.68240 | ¥242.06 |
| 100 | ¥8.61900 | ¥861.90 |
| 250 | ¥8.11056 | ¥2,027.64 |
| 500 | ¥7.80440 | ¥3,902.20 |
| 1,000 | ¥7.76900 | ¥7,769.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.24102 | ¥21,723.06 |
| 6,000 | ¥7.08863 | ¥42,531.78 |
| 9,000 | ¥7.01231 | ¥63,110.79 |






