
COM-21256 | |
|---|---|
DigiKey Part Number | 1568-COM-21256-ND |
Manufacturer | |
Manufacturer Product Number | COM-21256 |
Description | EVAL BOARD FOR AP63357 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP63357 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 3A |
Manufacturer SparkFun Electronics | Voltage - Input 6V ~ 32V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 450kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AP63357 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |










