TPS61030 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS61030 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
2030_View 2

2030

DigiKey Part Number
1528-1060-ND
Manufacturer
Manufacturer Product Number
2030
Description
EVAL BOARD FOR TPS61030
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TPS61030 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Adafruit Industries LLC
Voltage - Input
1.8V ~ 5V
Packaging
Bulk
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
600kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS61030
Voltage - Output
5.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.85000¥133.85
Manufacturers Standard Package