BAS16V-7 | ||
---|---|---|
DigiKey Part Number | BAS16VDITR-ND - Tape & Reel (TR) BAS16VDICT-ND - Cut Tape (CT) BAS16VDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16V-7 | |
Description | DIODE ARRAY GP 75V 200MA SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.33300 | ¥23.33 |
100 | ¥1.17960 | ¥117.96 |
500 | ¥0.96224 | ¥481.12 |
1,000 | ¥0.71388 | ¥713.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60058 | ¥1,801.74 |
6,000 | ¥0.57421 | ¥3,445.26 |
9,000 | ¥0.49661 | ¥4,469.49 |
30,000 | ¥0.48730 | ¥14,619.00 |
75,000 | ¥0.40350 | ¥30,262.50 |
150,000 | ¥0.39729 | ¥59,593.50 |