Similar
Similar
Similar

BAV99DW-7-F | |
|---|---|
DigiKey Part Number | BAV99DW-FDITR-ND - Tape & Reel (TR) BAV99DW-FDICT-ND - Cut Tape (CT) BAV99DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99DW-7-F |
Description | DIODE ARRAY GP 75V 215MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99DW-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99DW-TP | MCC (Micro Commercial Components) | 18,142 | BAV99DW-TPCT-ND | ¥2.89000 | Similar |
| BAV99S_R1_00001 | Panjit International Inc. | 1,325 | 3757-BAV99S_R1_00001CT-ND | ¥1.41000 | Similar |
| CDSV6-4448SD-G | Comchip Technology | 0 | CDSV6-4448SD-G-ND | ¥0.89374 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67100 | ¥16.71 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.77192 | ¥385.96 |
| 1,000 | ¥0.68327 | ¥683.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57033 | ¥1,710.99 |
| 6,000 | ¥0.51331 | ¥3,079.86 |
| 9,000 | ¥0.48423 | ¥4,358.07 |
| 15,000 | ¥0.45154 | ¥6,773.10 |
| 21,000 | ¥0.43216 | ¥9,075.36 |
| 30,000 | ¥0.41333 | ¥12,399.90 |










