
TLC082CD | |
|---|---|
DigiKey Part Number | 296-2421-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC082CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC082CD Models |
Category | Current - Supply 1.9mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥16.17600 | ¥161.76 |
| 75 | ¥13.52307 | ¥1,014.23 |
| 150 | ¥12.90613 | ¥1,935.92 |
| 300 | ¥12.39837 | ¥3,719.51 |
| 525 | ¥12.05497 | ¥6,328.86 |
| 1,050 | ¥11.69795 | ¥12,282.85 |
| 2,550 | ¥11.33158 | ¥28,895.53 |
| 5,025 | ¥11.10701 | ¥55,812.73 |







