Parametric Equivalent

BAV99DWQ-7-F | |
|---|---|
DigiKey Part Number | BAV99DWQ-7-FDITR-ND - Tape & Reel (TR) BAV99DWQ-7-FDICT-ND - Cut Tape (CT) BAV99DWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99DWQ-7-F |
Description | DIODE ARRAY GP 75V 215MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99DW-7-F | Diodes Incorporated | 0 | BAV99DW-FDICT-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.83600 | ¥18.36 |
| 100 | ¥1.14950 | ¥114.95 |
| 500 | ¥0.85132 | ¥425.66 |
| 1,000 | ¥0.75464 | ¥754.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63155 | ¥1,894.65 |
| 6,000 | ¥0.56942 | ¥3,416.52 |
| 9,000 | ¥0.53773 | ¥4,839.57 |
| 15,000 | ¥0.50211 | ¥7,531.65 |
| 21,000 | ¥0.48100 | ¥10,101.00 |
| 30,000 | ¥0.46048 | ¥13,814.40 |




