
BAV99S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV99S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV99S_R1_00001CT-ND - Cut Tape (CT) 3757-BAV99S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99S_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99BRW-7-F | Diodes Incorporated | 877 | BAV99BRW-FDICT-ND | ¥1.16000 | Parametric Equivalent |
| BAV99BRW-TP | MCC (Micro Commercial Components) | 2,425 | 353-BAV99BRW-TPCT-ND | ¥0.60000 | Parametric Equivalent |
| BAV99DW | Good-Ark Semiconductor | 4,301 | 4786-BAV99DWCT-ND | ¥0.33000 | Parametric Equivalent |
| BAV99DW | Shenzhen Slkormicro Semicon Co., Ltd. | 2,795 | 5399-BAV99DWCT-ND | ¥0.16000 | Parametric Equivalent |
| BAV99DW-TP | MCC (Micro Commercial Components) | 18,142 | BAV99DW-TPCT-ND | ¥0.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52270 | ¥52.27 |
| 500 | ¥0.37926 | ¥189.63 |
| 1,000 | ¥0.33245 | ¥332.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27266 | ¥817.98 |
| 6,000 | ¥0.24244 | ¥1,454.64 |
| 9,000 | ¥0.22699 | ¥2,042.91 |
| 15,000 | ¥0.20962 | ¥3,144.30 |
| 21,000 | ¥0.19933 | ¥4,185.93 |
| 30,000 | ¥0.18931 | ¥5,679.30 |



