MCP9843T-BE/MC | ||
---|---|---|
DigiKey Part Number | MCP9843T-BE/MCTR-ND - Tape & Reel (TR) MCP9843T-BE/MCCT-ND - Cut Tape (CT) MCP9843T-BE/MCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP9843T-BE/MC | |
Description | IC TEMP SENSOR DGTL 8-DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP9843T-BE/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
25 | ¥7.56080 | ¥189.02 |
100 | ¥6.82910 | ¥682.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥6.82907 | ¥22,535.93 |