RT2875BQGCP | ||
---|---|---|
DigiKey Part Number | 1028-1444-2-ND - Tape & Reel (TR) 1028-1444-1-ND - Cut Tape (CT) 1028-1444-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT2875BQGCP | |
Description | IC REG BUCK ADJ 3A 14TSSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.68000 | ¥22.68 |
10 | ¥20.34900 | ¥203.49 |
25 | ¥19.19280 | ¥479.82 |
100 | ¥16.35320 | ¥1,635.32 |
250 | ¥15.35500 | ¥3,838.75 |
500 | ¥13.43554 | ¥6,717.77 |
1,000 | ¥11.13227 | ¥11,132.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.36451 | ¥25,911.27 |
5,000 | ¥9.98065 | ¥49,903.25 |