LM3940IMP-3.3 | ||
---|---|---|
DigiKey Part Number | 296-35909-2-ND - Tape & Reel (TR) 296-35909-1-ND - Cut Tape (CT) 296-35909-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3940IMP-3.3 | |
Description | IC REG LINEAR 3.3V 1A SOT223-4 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3940IMP-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.87000 | ¥21.87 |
10 | ¥19.67400 | ¥196.74 |
25 | ¥18.55560 | ¥463.89 |
100 | ¥15.81090 | ¥1,581.09 |
250 | ¥14.84572 | ¥3,711.43 |
500 | ¥12.99002 | ¥6,495.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.76318 | ¥10,763.18 |
2,000 | ¥10.02089 | ¥20,041.78 |
5,000 | ¥9.64973 | ¥48,248.65 |