MAX14890EATJ+T | ||
---|---|---|
DigiKey Part Number | MAX14890EATJ+TTR-ND - Tape & Reel (TR) MAX14890EATJ+TCT-ND - Cut Tape (CT) MAX14890EATJ+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14890EATJ+T | |
Description | IC RECEIVER 0/4 32TQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0/4 Receiver RS422, RS485 32-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14890EATJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 35Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.49600 | ¥664.96 |
25 | ¥63.39920 | ¥1,584.98 |
100 | ¥55.05020 | ¥5,505.02 |
250 | ¥52.57596 | ¥13,143.99 |
500 | ¥47.93700 | ¥23,968.50 |
1,000 | ¥41.75159 | ¥41,751.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.20518 | ¥100,512.95 |