
LM5143QRHARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5143QRHARQ1TR-ND - Tape & Reel (TR) 296-LM5143QRHARQ1CT-ND - Cut Tape (CT) 296-LM5143QRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5143QRHARQ1 |
Description | AUTOMOTIVE, 3.5-V TO 65-V LOW-IQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM5143QRHARQ1 Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 65V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-VQFN (6x6) |
Output Phases 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.31000 | ¥46.31 |
| 10 | ¥35.37100 | ¥353.71 |
| 25 | ¥32.64320 | ¥816.08 |
| 100 | ¥29.64210 | ¥2,964.21 |
| 250 | ¥28.41900 | ¥7,104.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.02746 | ¥70,068.65 |








