MAX3032EEUE+T | ||
---|---|---|
DigiKey Part Number | MAX3032EEUE+TTR-ND - Tape & Reel (TR) MAX3032EEUE+TCT-ND - Cut Tape (CT) MAX3032EEUE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3032EEUE+T | |
Description | IC DRIVER 4/0 16TSSOP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3032EEUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34000 | ¥343.40 |
25 | ¥32.45960 | ¥811.49 |
100 | ¥28.13260 | ¥2,813.26 |
250 | ¥26.69024 | ¥6,672.56 |
500 | ¥23.94896 | ¥11,974.48 |
1,000 | ¥20.19795 | ¥20,197.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.18807 | ¥47,970.18 |