
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP461AIRUNT-S | |
---|---|
DigiKey Part Number | 296-TMP461AIRUNT-STR-ND - Tape & Reel (TR) 296-TMP461AIRUNT-SCT-ND - Cut Tape (CT) 296-TMP461AIRUNT-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP461AIRUNT-S |
Description | TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP461AIRUNT-S Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.25°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
In-Stock: 4,955
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
5 | ¥12.76800 | ¥63.84 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.43200 | ¥285.80 |
50 | ¥10.93760 | ¥546.88 |
100 | ¥10.48530 | ¥1,048.53 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.94424 | ¥2,486.06 |
500 | ¥9.57476 | ¥4,787.38 |
750 | ¥9.37299 | ¥7,029.74 |
1,250 | ¥9.13310 | ¥11,416.38 |
1,750 | ¥8.98322 | ¥15,720.63 |
2,500 | ¥8.83105 | ¥22,077.62 |
You May Also Be Interested InSee All
15 Items