S29AL016J55TFNR10 | ||
---|---|---|
DigiKey Part Number | 448-S29AL016J55TFNR10-ND | |
Manufacturer | ||
Manufacturer Product Number | S29AL016J55TFNR10 | |
Description | IC FLASH 16MBIT PARALLEL 48TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 55 ns 48-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | S29AL016J55TFNR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.72000 | ¥257.20 |
25 | ¥25.16320 | ¥629.08 |
40 | ¥25.02625 | ¥1,001.05 |
96 | ¥22.43885 | ¥2,154.13 |
288 | ¥22.35681 | ¥6,438.76 |
480 | ¥21.53996 | ¥10,339.18 |
960 | ¥20.47788 | ¥19,658.76 |