SSB44-E3/52T | ||
---|---|---|
DigiKey Part Number | SSB44-E3/52TGITR-ND - Tape & Reel (TR) SSB44-E3/52TGICT-ND - Cut Tape (CT) SSB44-E3/52TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSB44-E3/52T | |
Description | DIODE SCHOTTKY 40V 4A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SSB44-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.27890 | ¥227.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.77913 | ¥1,334.35 |
1,500 | ¥1.44605 | ¥2,169.08 |
2,250 | ¥1.29270 | ¥2,908.57 |
5,250 | ¥1.22696 | ¥6,441.54 |
18,750 | ¥1.13933 | ¥21,362.44 |
37,500 | ¥1.11303 | ¥41,738.62 |
75,000 | ¥1.08466 | ¥81,349.50 |