BZT52C5V6-TP | ||
---|---|---|
DigiKey Part Number | BZT52C5V6-TPMSTR-ND - Tape & Reel (TR) BZT52C5V6-TPMSCT-ND - Cut Tape (CT) BZT52C5V6-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C5V6-TP | |
Description | DIODE ZENER 5.6V 500MW SOD123 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 500 mW ±7% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.38910 | ¥38.91 |
500 | ¥0.30588 | ¥152.94 |
1,000 | ¥0.21246 | ¥212.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17595 | ¥527.85 |
6,000 | ¥0.16640 | ¥998.40 |
9,000 | ¥0.14162 | ¥1,274.58 |
30,000 | ¥0.13100 | ¥3,930.00 |
75,000 | ¥0.11329 | ¥8,496.75 |
150,000 | ¥0.09418 | ¥14,127.00 |