CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | ||
---|---|---|
DigiKey Part Number | 2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.78600 | ¥97.86 |
50 | ¥9.55900 | ¥477.95 |
100 | ¥8.19370 | ¥819.37 |
500 | ¥7.96602 | ¥3,983.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.71418 | ¥6,714.18 |
3,000 | ¥6.37281 | ¥19,118.43 |
5,000 | ¥6.14521 | ¥30,726.05 |
10,000 | ¥5.91760 | ¥59,176.00 |