
CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.08500 | ¥30.85 |
| 25 | ¥2.91440 | ¥72.86 |
| 50 | ¥2.79340 | ¥139.67 |
| 100 | ¥2.67770 | ¥267.77 |
| 250 | ¥2.53248 | ¥633.12 |
| 500 | ¥2.42780 | ¥1,213.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.56011 | ¥2,560.11 |
| 2,000 | ¥2.45418 | ¥4,908.36 |
| 3,000 | ¥2.39428 | ¥7,182.84 |
| 5,000 | ¥2.32092 | ¥11,604.60 |
| 7,000 | ¥2.27384 | ¥15,916.88 |
| 10,000 | ¥2.22498 | ¥22,249.80 |
| 12,000 | ¥2.20042 | ¥26,405.04 |
| 24,000 | ¥2.10954 | ¥50,628.96 |
| 25,000 | ¥2.10430 | ¥52,607.50 |











