


STLQ020C18R | |
|---|---|
DigiKey Part Number | 497-19480-2-ND - Tape & Reel (TR) 497-19480-1-ND - Cut Tape (CT) 497-19480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020C18R |
Description | IC REG LIN 1.8V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020C18R Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.82520 | ¥70.63 |
| 100 | ¥2.45870 | ¥245.87 |
| 250 | ¥2.28352 | ¥570.88 |
| 500 | ¥2.17766 | ¥1,088.83 |
| 1,000 | ¥2.09049 | ¥2,090.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.98292 | ¥5,948.76 |
| 6,000 | ¥1.93026 | ¥11,581.56 |
| 9,000 | ¥1.90391 | ¥17,135.19 |
| 15,000 | ¥1.87469 | ¥28,120.35 |
| 21,000 | ¥1.85761 | ¥39,009.81 |
| 30,000 | ¥1.84120 | ¥55,236.00 |



