
STLQ020C22R | |
|---|---|
DigiKey Part Number | 497-STLQ020C22RTR-ND - Tape & Reel (TR) 497-STLQ020C22RCT-ND - Cut Tape (CT) 497-STLQ020C22RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020C22R |
Description | IC REG LIN 2.2V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020C22R Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.16700 | ¥31.67 |
| 25 | ¥2.83160 | ¥70.79 |
| 100 | ¥2.46450 | ¥246.45 |
| 250 | ¥2.28880 | ¥572.20 |
| 500 | ¥2.18278 | ¥1,091.39 |
| 1,000 | ¥2.09545 | ¥2,095.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.98767 | ¥5,963.01 |
| 6,000 | ¥1.93490 | ¥11,609.40 |
| 9,000 | ¥1.90849 | ¥17,176.41 |
| 15,000 | ¥1.87922 | ¥28,188.30 |
| 21,000 | ¥1.86212 | ¥39,104.52 |
| 30,000 | ¥1.84566 | ¥55,369.80 |


