
XZCMECBDDGK53W | |
|---|---|
DigiKey Part Number | 1497-XZCMECBDDGK53WTR-ND - Tape & Reel (TR) 1497-XZCMECBDDGK53WCT-ND - Cut Tape (CT) 1497-XZCMECBDDGK53WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCMECBDDGK53W |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCMECBDDGK53W Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.65V Green, 2.65V Blue |
Mfr | Current - Test 2mA Red, 2mA Green, 2mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.90300 | ¥39.03 |
| 100 | ¥2.83330 | ¥283.33 |
| 500 | ¥2.35332 | ¥1,176.66 |
| 1,000 | ¥2.19568 | ¥2,195.68 |
| 2,000 | ¥2.06171 | ¥4,123.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.94800 | ¥7,792.00 |
| 8,000 | ¥1.85163 | ¥14,813.04 |
| 12,000 | ¥1.80224 | ¥21,626.88 |
| 20,000 | ¥1.74650 | ¥34,930.00 |
| 28,000 | ¥1.71336 | ¥47,974.08 |
| 40,000 | ¥1.68105 | ¥67,242.00 |










