Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APHF1608LSEEQBDZGKC

DigiKey Part Number
754-2143-2-ND - Tape & Reel (TR)
754-2143-1-ND - Cut Tape (CT)
754-2143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHF1608LSEEQBDZGKC
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APHF1608LSEEQBDZGKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.65V Green, 2.65V Blue
Mfr
Current - Test
2mA Red, 2mA Green, 2mA Blue
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.60mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.12700¥41.27
100¥3.00370¥300.37
500¥2.50200¥1,251.00
1,000¥2.33727¥2,337.27
2,000¥2.19730¥4,394.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.07860¥8,314.40
8,000¥1.97798¥15,823.84
12,000¥1.92641¥23,116.92
20,000¥1.86823¥37,364.60
28,000¥1.83364¥51,341.92
40,000¥1.79992¥71,996.80
Manufacturers Standard Package